ACB60DHFD

Heilind Number:SULACB60DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB60DHFD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB60DHFD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULACB60DHFD

Detailed Description

Introducing the ACB60DHFD, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding electronic applications. Crafted with precision from PPS and Beryllium Copper materials, this connector offers unparalleled durability and conductivity. Featuring a female gender with two rows and surface mount termination, it ensures easy installation onto PCBs. The contact material of Beryllium Copper with gold plating guarantees optimal signal transmission, while the hairpin contact type and straight orientation enhance stability. With a pitch of 1.27mm (.05 in) and voltage rating of 300VAC, it is suitable for a wide range of power and signal applications. The connector's 120 positions and 2.54mm (.1 in) tail length provide ample connectivity options, while its operating temperature range of -65 to 150°C ensures reliable performance in harsh environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained setups. The termination plating of Matte Tin further enhances its durability. Whether used in aerospace, telecommunications, or industrial equipment, the ACB60DHFD sets a new standard for quality and performance in board-to-board connectors.