ACB60DHFN

Heilind Number:SULACB60DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB60DHFN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB60DHFN
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB60DHFN

Detailed Description

Introducing the ACB60DHFN, a high-performance board-to-board PCB connector designed for seamless electronic connections. Crafted with precision from PPS and Beryllium Copper, this connector ensures reliable conductivity in demanding environments. With a pitch of 1.27mm, it offers precise signal transmission while supporting an amperage of 1A and a voltage of 300VAC. The connector features a female gender, two rows with 120 positions each, and a surface-mount termination method for easy installation. Its contact material, Beryllium Copper with gold plating, guarantees optimal signal integrity. Operating efficiently in temperature ranges from -65 to 150°C, this connector is ideal for a wide range of applications. Its straight orientation, hairpin contact type, and matte tin termination plating further enhance its performance. Compact in size with a height of 15.49mm and width of 9.4mm, the ACB60DHFN is a must-have component for any PCB assembly project.