ACB60DHFR

Heilind Number:SULACB60DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB60DHFR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB60DHFR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULACB60DHFR

Detailed Description

ACB60DHFR is a high-performance connector designed for demanding applications, offering reliable connectivity in harsh environments. Made of PPS and Beryllium Copper with Gold plating, it ensures excellent conductivity and durability. With a contact pitch of 1.27mm (.05in) and 120 positions, it provides ample connectivity options. The connector features a Female gender, Hairpin contact type, and Surface Mount termination method, making it suitable for diverse PCB assembly needs. Operating at a voltage of 300VAC and an extended temperature range of -65 to 150°C, it is ideal for industrial and aerospace applications. Its Metal Board Lock mount type and Matte Tin termination plating guarantee secure attachment and stable performance. With a compact size of 9.4mm (.37in) in width and .61in (15.49mm) in height, the ACB60DHFR is a versatile solution for Board-to-Board and Card Edge connections, meeting the highest standards of quality and reliability.