ACB60DHHD

Heilind Number:SULACB60DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB60DHHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB60DHHD
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB60DHHD

Detailed Description

Featuring a robust construction of PPS and Beryllium Copper, the ACB60DHHD connector is designed for reliable performance in demanding environments. With a current rating of 1 A and voltage capacity of 300 VAC, it ensures efficient power transmission. The female connector offers two rows of 120 hairpin contacts with gold plating, guaranteeing secure and low-resistance connections. Its clearance hole mount and thru-hole termination method simplify installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 150 °C, this connector is ideal for aerospace, military, and industrial applications. Its compact design, measuring just 15.49 mm in height and 9.4 mm in width, makes it suitable for space-constrained installations. The matte tin termination plating enhances durability, while the straight orientation facilitates easy mating. Trust the ACB60DHHD for high-performance board-to-board and card edge connections in critical systems.