| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACB60DHHR |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Metal Board Lock |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 120 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACB60DHHR |
ACB60DHHR
| Heilind Number: | SULACB60DHHR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACB60DHHR |
| ECAD Model: |
Specifications
Detailed Description
This ACB60DHHR connector features PPS & Beryllium Copper construction, making it ideal for high-performance applications. With a compact design, it offers two rows of hairpin contacts for secure connectivity on metal board lock mounts. The gold-plated contact surfaces ensure reliable signal transmission while the matte tin termination plating enhances durability. Operating at a voltage of 300 VAC and an impressive temperature range of -65 to 150 °C, this connector guarantees stable performance in challenging environments. With 120 positions and a pitch of 1.27mm, it provides ample connectivity options for your PCB setup. Meeting stringent quality standards, this connector is a dependable choice for aerospace, defense, and other industries requiring robust interconnect solutions.

