ACB60DHHT

Heilind Number:SULACB60DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB60DHHT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB60DHHT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULACB60DHHT

Detailed Description

The ACB60DHHT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability in extreme environments. With a current rating of 1A and a voltage rating of 300VAC, it offers efficient power transmission. The connector, with a female gender and hairpin contact type, is suitable for two-row configurations with 120 positions, providing ample connectivity options. Its threaded mount and thru-hole termination method guarantee secure and stable attachment to PCBs. Gold-plated contacts and matte tin termination further enhance conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications that demand high-reliability performance. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Upgrade to the ACB60DHHT for superior board-to-board connections.