ACB60DHLD

Heilind Number:SULACB60DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB60DHLD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB60DHLD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULACB60DHLD

Detailed Description

The ACB60DHLD is a high-performance board-to-board connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper with gold contact plating, this connector ensures reliable connectivity. With a low 1 A amperage and 300 VAC voltage rating, it is suitable for various electronic systems. Its two rows of Hairpin contacts, totaling 120 positions, offer efficient signal transmission. The connector's clearance hole mount type and through-hole termination method make installation easy and secure. Operating in a wide temperature range of -65 to 150 °C, it is ideal for use in harsh environments. The compact design, with a connector height of .61 inches and width of .37 inches, saves valuable board space. Matte tin termination plating adds to its durability. Whether in aerospace, defense, or industrial applications, the ACB60DHLD guarantees high-reliability performance.