ACB60DHLN-S621

Heilind Number:SULACB60DHLN-S621
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB60DHLN-S621
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB60DHLN-S621
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:PCI
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB60DHLN-S621

Detailed Description

Introducing the ACB60DHLN-S621, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper with gold contact plating, this connector ensures reliable conductivity and resilience in harsh environments. With a low amperage rating of 1A and a voltage capacity of 300VAC, it is suitable for a wide range of electronic systems. The connector offers 120 positions in a compact design, with a pitch of 1.27mm (.05in) for efficient PCB layouts. Its straight orientation and thru-hole termination method make it easy to install, while the matte tin termination plating enhances solderability. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. Upgrade your connectivity solution with the ACB60DHLN-S621 for guaranteed performance.