ACB60DHLT-S621

Heilind Number:SULACB60DHLT-S621
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB60DHLT-S621
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB60DHLT-S621
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:PCI
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB60DHLT-S621

Detailed Description

This high-performance board-to-board PCB connector, SKU ACB60DHLT-S621, boasts exceptional durability and conductivity, thanks to its construction using PPS and Beryllium Copper materials. With a contact plating of gold and termination plating of matte tin, it ensures reliable signal transmission. Featuring a female gender, two rows, and a threaded mount type, it offers secure and stable connectivity. The contact type of hairpin and straight orientation further enhance its efficiency. With a pitch of 1.27mm and accommodating 120 positions, it allows for precise and versatile connections. Operating flawlessly in temperatures ranging from -65 to 150°C and with a voltage rating of 300VAC, it is suitable for a wide range of applications. The connector's compact design, measuring 9.4mm in width and 15.49mm in height, with a tail length of 4.06mm, facilitates easy installation. Perfect for demanding environments, it is ideal for use in aerospace, telecommunications, and industrial applications. Trust in the reliability and performance of the ACB60DHLTS621 for all your connectivity needs.