ACB60DHLT

Heilind Number:SULACB60DHLT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB60DHLT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB60DHLT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULACB60DHLT

Detailed Description

The ACB60DHLT is a high-performance PCB connector designed for demanding applications. Featuring a durable and reliable construction, this connector is made of PPS and Beryllium Copper, ensuring excellent conductivity and longevity. With a voltage rating of 300 VAC and an amperage of 1 A, it is suitable for power and signal transmission. The female connector has two rows with a threaded mount type and thru-hole termination method, making it easy to install on PCBs. The 120 hairpin contact positions, plated with gold for optimal signal transfer, offer a secure and stable connection. Operating in a wide temperature range from -65 to 150 °C, this connector is perfect for harsh environments. Its compact design, with a connector height of .61 inches and a width of .37 inches, allows for space-efficient PCB layouts. The matte tin termination plating ensures reliable soldering. Ideal for board-to-board and card edge connections, the ACB60DHLT is a top choice for high-reliability applications.