ACB60DHND-S621

Heilind Number:SULACB60DHND-S621
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB60DHND-S621
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB60DHND-S621
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:PCI
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB60DHND-S621

Detailed Description

Introducing the ACB60DHND-S621, a high-performance PCB connector designed for demanding applications. Crafted with precision from PPS and Beryllium Copper, this connector ensures robust connectivity. With a sleek design and featuring a female gender, it offers seamless integration into your circuit boards. Boasting two rows and a clearance hole mount type, installation is quick and hassle-free. The Thru Hole termination method guarantees secure attachment. The contact material of Beryllium Copper with Gold plating ensures excellent conductivity. Operating at 300 VAC and 1 A, it delivers reliable power transmission. With 120 positions, it offers ample connectivity options. The hairpin contact type and straight orientation further enhance its versatility. With a tail length of 3.18 mm and a connector height of 15.49 mm, it fits perfectly in compact spaces. Meeting stringent quality standards with an operating temperature range of -65 to 150 °C, it is ideal for industrial environments. The matte tin termination plating ensures durability. Classified under Board To Board PCB Connectors and Card Edge Connectors, this product is a must-have for your connectivity needs. The ACB60DHND-S621 guarantees exceptional performance and durability, making it the perfect choice for your projects.