ACB60DHND

Heilind Number:SULACB60DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB60DHND
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB60DHND
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB60DHND

Detailed Description

Introducing the ACB60DHND, a high-performance board-to-board PCB connector designed for reliability and efficiency. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a contact plating of Gold and termination plating of Matte Tin, it offers superior signal transmission and corrosion resistance. The Hairpin contact type and Thru Hole termination method guarantee secure and stable connections. With a pitch of 1.27mm and a voltage rating of 300 VAC, it is suitable for various applications. Operating in a wide temperature range from -65 to 150°C, this connector is perfect for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, accommodates space-constrained layouts. The ACB60DHND is ideal for demanding industries such as aerospace, defense, and telecommunications, where reliability is paramount. Upgrade your connectivity solutions with this top-of-the-line connector.