ACB60DHNR

Heilind Number:SULACB60DHNR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB60DHNR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB60DHNR
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:120
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB60DHNR

Detailed Description

Introducing our PPS & Beryllium Copper Board-to-Board PCB Connector, SKU ACB60DHNR. Designed for high-performance applications, this connector features a female gender with two rows for efficient connectivity. With a metal board lock mount type and thru-hole termination method, it ensures secure and reliable attachment. The contact material is Beryllium Copper with gold plating, offering superior conductivity. Operating at 300 VAC and with a current rating of 1A, it's suitable for demanding environments. The hairpin contact type and straight orientation, combined with 120 positions, provide versatile connectivity options. With a tail length of 3.18mm and a low profile connector height of 15.49mm, it offers space-saving benefits. The matte tin termination plating ensures durability. Meeting stringent quality standards, this connector is ideal for various industrial applications.