ACB60DHRD

Heilind Number:SULACB60DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB60DHRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB60DHRD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULACB60DHRD

Detailed Description

Introducing the ACB60DHRD, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring two rows with a total of 120 female contacts, ensures secure and reliable connections. Crafted with precision, it boasts PPS and Beryllium Copper construction, making it durable and resistant to corrosion. The contact material is Gold-plated Beryllium Copper, guaranteeing excellent conductivity. With a pitch of 1.27mm, it offers precise alignment, while the clearance hole mount type and card extender termination method facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 150°C and with a voltage rating of 300VAC, this connector is suitable for a wide range of environments. Its hairpin contact type and straddle orientation further enhance its versatility. The matte tin termination plating ensures long-term performance. With a low profile of 15.49mm and a width of 9.4mm, it's space-efficient without compromising on functionality. Trust the ACB60DHRD for your connectivity needs in aerospace, defense, and other high-reliability applications.