ACB60DHRT

Heilind Number:SULACB60DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB60DHRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB60DHRT
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:120
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB60DHRT

Detailed Description

The ACB60DHRT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliable connectivity in harsh environments. With a compact pitch of 1.27mm (.05in) and a 2-row, 120-position configuration, it offers ample connectivity options. The female connector with threaded mounting and card extender termination method guarantees secure attachment. Its Beryllium Copper contacts with gold plating deliver excellent conductivity and durability. Operating at a wide temperature range of -65 to 150°C, it is suitable for diverse industrial settings. Its hairpin contact type and straddle orientation further enhance its versatility. With a voltage rating of 300VAC and an amperage of 1A, it meets high-power requirements. The connector's matte tin termination plating ensures corrosion resistance. Ideal for hi-rel applications, the ACB60DHRT is a reliable choice for your connectivity needs.