ACB60DYFD

Heilind Number:SULACB60DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB60DYFD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB60DYFD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULACB60DYFD

Detailed Description

Introducing the ACB60DYFD, a high-performance female board-to-board PCB connector designed for precision applications. With PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. Featuring a pitch of 1.27mm (.05 in) and a straight orientation, it offers seamless integration onto PCBs with a clearance hole mount type. The cantilever contact type, made of Gold-plated Beryllium Copper, guarantees reliable signal transmission at up to 300 VAC and 1A. With 120 positions and a tail length of 2.54mm (.1 in), this connector is ideal for high-density circuitry. Operating smoothly in temperatures ranging from -65 to 150°C, it meets stringent industry standards. The matte tin termination plating enhances its longevity and performance. Perfect for demanding electronic applications, the ACB60DYFD sets a new standard in connectivity.