ACB60DYFT

Heilind Number:SULACB60DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB60DYFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB60DYFT
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB60DYFT

Detailed Description

Introducing the ACB60DYFT, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 1.27mm (.05in) and featuring 120 positions across 2 rows, this connector offers reliable connectivity in compact spaces. The female gender and straight orientation make it suitable for various electronic devices. Crafted with PPS and Beryllium Copper, it ensures durability and efficient signal transmission. Gold-plated contacts guarantee optimal conductivity, while Matte Tin termination plating enhances soldering reliability. Operating at a wide temperature range from -65 to 150°C, it is ideal for demanding environments. With a voltage rating of 300VAC and an amperage of 1A, this connector meets stringent performance standards. Its threaded mount type and surface-mount termination method facilitate easy installation on PCBs. The ACB60DYFT is the perfect solution for applications requiring high-reliability board-to-board connections.