ACB60DYHN

Heilind Number:SULACB60DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB60DYHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB60DYHN
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:120
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB60DYHN

Detailed Description

Introducing the ACB60DYHN, a high-performance PCB connector designed for demanding applications. This female connector features two rows, each accommodating 60 positions, ensuring efficient and reliable connections. With a pitch of 1.27mm, it offers precise alignment on the board. The contact material is made of durable beryllium copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its cantilever contact type and straight orientation facilitate easy insertion and removal. Operating at a voltage of 300 VAC and an impressive amperage rating of 1A, this connector is suitable for various power and signal transmission tasks. Its thorough termination method via thru-hole mounting and matte tin plating on the termination ensure secure attachment to the PCB, even in harsh environments. With an operating temperature range of -65 to 150°C, it is reliable in extreme conditions. The compact design, with a connector height of only 15.49mm and width of 9.4mm, saves valuable board space without compromising performance. Trust the ACB60DYHN for your critical board-to-board and card edge connection needs.