ACB60DYHR

Heilind Number:SULACB60DYHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB60DYHR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB60DYHR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULACB60DYHR

Detailed Description

The ACB60DYHR is a high-quality female PCB connector designed for reliable and efficient board-to-board connections. With two rows of 120 positions, this connector offers ample connectivity for your electronic devices. Featuring PPS and beryllium copper construction, it ensures durability and optimal performance even in demanding environments. The contact material is gold-plated beryllium copper, guaranteeing excellent conductivity and corrosion resistance. Its cantilever contact type and thru-hole termination method provide secure and stable connections. With a pitch of 1.27mm, it is compatible with standard PCB layouts. Operating at a voltage of 300VAC and an extended temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. Its compact design with a connector height of 15.49mm and width of 9.4mm allows for space-saving installation. The ACB60DYHR is ideal for use in various industries, from telecommunications to aerospace, where high reliability and performance are essential.