ACB60DYHT

Heilind Number:SULACB60DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB60DYHT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB60DYHT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULACB60DYHT

Detailed Description

Introducing the ACB60DYHT, a high-performance PCB connector designed for demanding applications. With PPS & Beryllium Copper construction, this connector ensures reliable power transmission with a low 1 A amperage rating. Featuring a female gender and two rows, it offers seamless connectivity in a compact form. The threaded mount type and thru-hole termination method guarantee secure installation. Contact materials in Beryllium Copper with Gold plating ensure optimal conductivity, while the Cantilever contact type and straight orientation facilitate efficient signal transmission. With 120 positions and a pitch of 1.27mm (.05in), it provides ample connectivity options. Operating at a voltage of 300 VAC and an extended temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Measuring .61in in height and 9.4mm (.37in) in width, with a tail length of 3.18mm (.125in), it offers versatility in installation. Terminated with Matte Tin plating, it ensures durability and longevity. Classified under Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors categories, the ACB60DYHT is a reliable solution for your connectivity needs. (Note: hi_rel: No, acronym: ACB60DYHT)