ACB60DYRD

Heilind Number:SULACB60DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB60DYRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB60DYRD
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:120
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB60DYRD

Detailed Description

Introducing the ACB60DYRD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05in) and a voltage rating of 300 VAC, this connector offers reliable connectivity in even the most challenging environments. Featuring two rows of 120 gold-plated contacts made from PPS & Beryllium Copper, it ensures optimal signal transmission with minimal signal loss. The cantilever contact type and straddle orientation provide secure mating, while the card extender termination method allows for easy installation. Operating at temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial and commercial applications. With a connector height of 15.49mm (.61in) and a width of 9.4mm (.37in), it offers a compact yet robust solution for connecting PCBs. Trust the ACB60DYRD for seamless and durable board-to-board connections in your next project.