| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACB60DYRQ |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Straddle Mount |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 120 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACB60DYRQ |
ACB60DYRQ
| Heilind Number: | SULACB60DYRQ |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACB60DYRQ |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACB60DYRQ, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. With a contact material of Beryllium Copper and gold contact plating, this connector ensures optimal signal transmission efficiency. Featuring a pitch of 1.27mm and a voltage rating of 300 VAC, it offers reliable power delivery. The cantilever contact type and straddle orientation make it easy to install, while the termination method of Card Extender guarantees secure attachment. With 120 positions and a rugged construction suitable for operating temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh environments. Trust the ACB60DYRQ for seamless and durable board-to-board connections in your electronic systems.

