ACB64DHAD

Heilind Number:SULACB64DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB64DHAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB64DHAD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:128
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:128
SKU:SULACB64DHAD

Detailed Description

The ACB64DHAD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliable conductivity and durability. With a voltage rating of 300 VAC and amperage of 1 A, this connector is suitable for high-power transmission. Its gold-plated contacts offer superior signal integrity, while the hairpin contact type ensures a secure connection. The right-angle orientation and through-hole termination method make it easy to install on PCBs. Operating in a wide temperature range from -65 to 150 °C, it is ideal for harsh environments. With 128 positions arranged in two rows and a pitch of 1.27 mm, it provides ample connectivity options. The connector's compact design, with a height of 23.24 mm and width of 9.4 mm, saves space on the board. Certified for RoHS compliance, it meets environmental standards. Perfect for use in aerospace, military, and industrial applications, the ACB64DHAD guarantees high reliability and performance.