ACB64DHAN

Heilind Number:SULACB64DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB64DHAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB64DHAN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:128
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:128
SKU:SULACB64DHAN

Detailed Description

Introducing the ACB64DHAN, a high-performance PCB connector designed for demanding applications. With its 128 female contacts featuring a hairpin design and gold plating, this connector ensures reliable and efficient signal transmission. The use of PPS and Beryllium Copper materials, along with matte tin termination plating, guarantees durability and longevity even in harsh environments. Operating at a voltage of 300 VAC and with an amperage rating of 1A, this connector is suitable for a wide range of electronic systems. Its right-angle orientation and no mounting feature offer flexibility in installation. Meeting stringent standards with an operating temperature range of -65 to 150 °C, the ACB64DHAN is ideal for hi-rel applications in aerospace, defense, and industrial sectors. Trust in this connector for secure and high-speed board-to-board connections.