ACB64DHAR

Heilind Number:SULACB64DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB64DHAR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB64DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:128
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:128
SKU:SULACB64DHAR

Detailed Description

Featuring a durable construction of PPS and Beryllium Copper, SKU ACB64DHAR is a high-performance PCB connector designed for demanding applications. With a female gender and two rows, it offers secure connectivity on metal boards via the efficient Board Lock mount type. The Thru Hole termination method ensures easy installation. The contact material is Beryllium Copper with gold plating, guaranteeing optimal conductivity. Boasting a pitch of 1.27mm (.05 in) and voltage rating of 300 VAC, this connector is suitable for various power and signal transmission needs. Its Hairpin contact type and right-angle orientation further enhance versatility. With 128 positions and a tail length of 2.54mm (.1 in), it accommodates complex connections with precision. Operating flawlessly in temperatures ranging from -65 to 150°C, it is reliable in harsh environments. The compact design, with a height of .915 in (23.24 mm) and width of 9.4mm (.37 in), saves space on the PCB. The termination plating of Matte Tin ensures durability. Categorized under Board To Board PCB Connectors and Card Edge Connectors, this product is a vital component for various electronic systems.