ACB64DHAS

Heilind Number:SULACB64DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB64DHAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB64DHAS
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:128
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB64DHAS

Detailed Description

Introducing the ACB64DHAS, a high-performance board-to-board PCB connector perfect for demanding applications. This female connector features two rows of contacts crafted from PPS and Beryllium Copper, ensuring robust durability and excellent conductivity. With a pitch of 1.27mm (.05 inches) and a right-angle orientation, it offers seamless integration into your PCB layout. Gold contact plating guarantees reliable signal transmission, while a voltage rating of 300 VAC and an amperage of 1A make it suitable for various power and data applications. The hairpin contact type and thru-hole termination method provide secure connectivity, even in harsh environments. Operating within a wide temperature range of -65 to 150°C, this connector is built to withstand extreme conditions. Measuring just .915 inches (23.24mm) in height and 9.4mm (.37 inches) in width, it offers a compact yet efficient solution for your connectivity needs. Whether you're working on industrial machinery, aerospace systems, or telecommunications equipment, the ACB64DHAS ensures uncompromising performance. Trust in its quality construction and precise engineering for seamless PCB connections. Elevate your designs with this essential component, meeting the highest standards of reliability and functionality.