| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACB64DHBD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 128 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 128 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACB64DHBD |
ACB64DHBD
| Heilind Number: | SULACB64DHBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACB64DHBD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACB64DHBD, a high-performance female connector designed for demanding electronic applications. Crafted with precision from PPS and Beryllium Copper, this connector ensures reliable conductivity in even the most rigorous environments. With a pitch of 1.27mm (.05in) and two rows of 128 positions, it offers versatility in board-to-board or card edge connections. The contact material, Beryllium Copper, plated with gold, guarantees optimal signal transmission. Its right-angle orientation and clearance hole mount type make installation easy and efficient. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 300VAC, this connector is suitable for a wide range of industrial and commercial applications. Trust in the ACB64DHBD for exceptional performance and durability in your connectivity needs.

