ACB64DHBN

Heilind Number:SULACB64DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB64DHBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB64DHBN
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:128
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB64DHBN

Detailed Description

Introducing the ACB64DHBN, a high-performance PCB connector designed for female connections in electronic systems. Crafted with precision, this connector features two rows with a pitch of 1.27mm, allowing for seamless integration into circuit boards. The contact material is Beryllium Copper, ensuring reliable conductivity, while the contact plating of Gold enhances signal transmission efficiency. With an amperage rating of 1A and a voltage capacity of 300VAC, it meets the demands of various applications. The hairpin contact type and right-angle orientation offer flexibility in assembly. With 128 positions and a tail length of 4.32mm, it provides ample connectivity options. Operating in temperatures ranging from -65 to 150°C, it guarantees performance in diverse environments. The termination method is thru-hole, and termination plating is Matte Tin, further enhancing durability. Whether for industrial machinery or consumer electronics, the ACB64DHBN is the ideal choice for secure and efficient board-to-board connections.