ACB64DHBS

Heilind Number:SULACB64DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB64DHBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB64DHBS
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:128
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB64DHBS

Detailed Description

Introducing the ACB64DHBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring precision-engineered PPS and Beryllium Copper construction, this connector ensures optimal signal transmission with a current rating of 1A and a voltage capacity of 300VAC. With a female gender and two rows of hairpin contacts plated in gold, it guarantees reliable connectivity. The right-angle orientation and side-hole mount type offer versatile installation options, while the thru-hole termination method with matte tin plating ensures secure solder connections. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for use in harsh environments. With 128 positions and a compact size of 9.4mm x 23.24mm, it is perfect for space-constrained PCB layouts. Trust the ACB64DHBS for high-reliability connections in your next electronic design.