ACB64DHFD

Heilind Number:SULACB64DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB64DHFD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB64DHFD
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:128
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB64DHFD

Detailed Description

The ACB64DHFD is a high-performance PCB connector designed for demanding applications. Featuring a contact material of PPS and Beryllium Copper with Gold plating, this connector ensures reliable conductivity. With a current rating of 1A and voltage of 300VAC, it offers efficient power transmission. The connector has a compact design with two rows and 128 positions, suitable for dense PCB layouts. Its surface mount termination method and clearance hole mount type make installation easy. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The Hairpin contact type and straight orientation provide secure connections. With a connector height of 15.49mm and width of 9.4mm, it saves space on the PCB. The Matte Tin termination plating offers durability. Perfect for hi-rel applications, the ACB64DHFD is a reliable solution for board-to-board and card edge connections.