ACB64DHFT

Heilind Number:SULACB64DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB64DHFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB64DHFT
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:128
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB64DHFT

Detailed Description

Introducing the ACB64DHFT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a compact design with two rows, this connector offers secure threaded mounting for reliable connections. With a contact material of beryllium copper and gold plating, it ensures excellent conductivity and durability. The hairpin contact type and straight orientation make it easy to use, with 128 positions for versatile connectivity. Operating at temperatures ranging from -65 to 150 °C, it is suitable for harsh environments. With a voltage rating of 300 VAC and amperage of 1 A, it meets high-power requirements. The matte tin termination plating guarantees efficient signal transmission. Measuring just .61 inches in height and 9.4 mm in width, it is ideal for space-constrained applications. Perfect for use in aerospace, defense, and industrial electronics, the ACB64DHFT is a reliable solution for your connectivity needs.