| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACB64DHHD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 128 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 128 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACB64DHHD |
ACB64DHHD
| Heilind Number: | SULACB64DHHD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACB64DHHD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACB64DHHD, a high-performance female PCB connector designed for critical applications. Crafted with precision from PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring two rows with a pitch of 1.27mm, it offers seamless integration on PCBs. The Gold-plated contacts guarantee reliable signal transmission, even in demanding environments. With a voltage rating of 300 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for industrial settings. Its hairpin contact type and thru-hole termination method provide secure and stable connections. Measuring 15.49mm in height and 9.4mm in width, the connector is compact yet efficient. Trust the ACB64DHHD for your board-to-board and card edge connection needs.

