ACB64DHHN

Heilind Number:SULACB64DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB64DHHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB64DHHN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:128
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:128
SKU:SULACB64DHHN

Detailed Description

Introducing the ACB64DHHN Board To Board PCB Connector, a high-performance solution designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures robust connectivity. With a voltage rating of 300 VAC and amperage of 1A, it guarantees reliable power transmission. The two rows of Hairpin contacts, plated with Gold for optimal conductivity, offer 128 positions for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -65 to 150 °C, it's ideal for harsh environments. The termination method, Thru Hole with Matte Tin plating, ensures secure and durable mounting. Compact in size with a connector height of only .61 inches and a width of 9.4mm, it's perfect for space-constrained layouts. Trust the ACB64DHHN for high-quality and dependable performance in your PCB designs.