ACB64DHHT

Heilind Number:SULACB64DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB64DHHT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB64DHHT
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:128
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB64DHHT

Detailed Description

Introducing the ACB64DHHT, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable connectivity in even the harshest environments. With a 1A amperage rating and 300VAC voltage capacity, it offers robust power transmission. The two-row, threaded mount design with thru-hole termination method guarantees secure attachment to the PCB. Contact materials of Beryllium Copper with gold plating ensure excellent conductivity. The 1.27mm pitch and hairpin contact type provide precise signal transmission. With 128 positions and a straight orientation, it allows for efficient board-to-board connections. Operating in a wide temperature range from -65 to 150 °C, this connector is suitable for various industrial applications. Its compact dimensions of 15.49mm height and 9.4mm width make it ideal for space-constrained designs. With matte tin termination plating, it offers enhanced durability. Overall, the ACB64DHHT is a reliable solution for high-reliability PCB interconnections.