ACB64DHLD

Heilind Number:SULACB64DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB64DHLD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB64DHLD
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:128
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB64DHLD

Detailed Description

Introducing the ACB64DHLD, a high-performance PCB connector designed for precision connectivity. Crafted with a combination of PPS and Beryllium Copper materials, this connector ensures optimal signal transmission. Featuring a female gender with two rows and a clearance hole mount type, it offers secure installation on PCBs. The termination method is through-hole, enhancing stability. Its contact material is Beryllium Copper with gold plating, guaranteeing durability and efficient conductivity. With a pitch of 1.27mm and a voltage rating of 300VAC, it meets high-performance standards. The hairpin contact type and straight orientation further enhance its functionality. Boasting 128 positions and a tail length of 4.06mm, it accommodates complex connectivity needs. Operating in a wide temperature range from -65 to 150°C, it is suitable for diverse environments. With a compact design measuring 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. The termination plating with matte tin ensures reliability. Categorized under Board to Board PCB Connectors, Card Edge Connectors, and PCB Connectors, this product is a versatile solution for various industries. Whether in telecommunications, aerospace, or industrial settings, the ACB64DHLD delivers consistent performance. Meeting stringent quality standards, it is a dependable choice for mission-critical applications. Upgrade your connectivity solutions with the ACB64DHLD.