ACB64DHLR

Heilind Number:SULACB64DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB64DHLR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB64DHLR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:128
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:128
SKU:SULACB64DHLR

Detailed Description

Featuring PPS and Beryllium Copper construction, this high-performance female connector ( ACB64DHLR) is designed for robust connectivity in demanding environments. With a 1A amperage rating and 300VAC voltage capacity, it ensures reliable power transmission. The two rows of Hairpin contacts, plated with gold for optimal conductivity, offer 128 positions on a 1.27mm pitch. Suitable for through-hole mounting on metal boards, its straight orientation and .16-inch tail length provide secure attachment. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for industrial applications where durability and precision are paramount. Trust in its Matte Tin termination plating for long-lasting performance. From Board-to-Board PCB to Card Edge connections, this component guarantees efficient signal transfer. Upgrade your connectivity solutions with the ACB64DHLR.