ACB64DHLT

Heilind Number:SULACB64DHLT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB64DHLT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB64DHLT
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:128
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB64DHLT

Detailed Description

Introducing the ACB64DHLT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity. With a 1A amperage rating, it offers reliable power transmission. The female gender, two rows, and threaded mount type make it versatile for various setups. Utilizing a thru-hole termination method and gold contact plating, it guarantees secure and low-resistance connections. The 1.27mm pitch and 300VAC voltage rating meet industry standards for signal integrity. With 128 hairpin contacts in a straight orientation, it provides ample connectivity options. The -65 to 150°C operating temperature range and matte tin termination plating ensure durability in harsh environments. The compact design, with a connector height of 15.49mm and width of 9.4mm, facilitates space-saving layouts. Trusted for its performance and quality, the ACB64DHLT is the ideal choice for critical electronic systems.