ACB64DHND

Heilind Number:SULACB64DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB64DHND
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB64DHND
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:128
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:128
SKU:SULACB64DHND

Detailed Description

Introducing the ACB64DHND, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. This female connector features two rows, each meticulously engineered with precision. The clearance hole mount type ensures easy installation, while the thru-hole termination method guarantees secure attachment. Crafted with PPS and Beryllium Copper, it offers unparalleled durability. The contact material, Beryllium Copper, combined with gold plating, ensures reliable signal transmission even at 300 VAC. With a pitch of 1.27mm and hairpin contact type, it provides optimal connectivity for 128 positions. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is perfect for critical applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. The matte tin termination plating enhances conductivity, making it ideal for high-speed data transfer. Trust the ACB64DHND for your connectivity needs in aerospace, defense, and other industries where reliability is paramount.