ACB64DHNN

Heilind Number:SULACB64DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB64DHNN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB64DHNN
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:128
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB64DHNN

Detailed Description

Introducing the ACB64DHNN, a high-performance Board To Board PCB Connector designed for precision and durability. This connector, featuring PPS and Beryllium Copper construction, ensures optimal conductivity and reliability in demanding electronic applications. With a dual-row, 128-position layout and a pitch of 1.27mm, it offers seamless connectivity in compact spaces. The female connector with Hairpin contacts and gold plating guarantees efficient signal transmission with minimal signal loss. Operating at a voltage of 300VAC and an extended temperature range of -65 to 150°C, it is suitable for a wide range of environments. The Thru Hole termination method and Matte Tin plating further enhance its durability and solderability. With a connector height of .61 inches and a connector width of .37 inches, it is compact yet robust. Ideal for hi-rel applications, this connector is a reliable solution for your PCB connectivity needs.