ACB64DHRD

Heilind Number:SULACB64DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB64DHRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB64DHRD
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:128
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB64DHRD

Detailed Description

Introducing the ACB64DHRD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. Crafted with precision using PPS and Beryllium Copper materials, this connector ensures optimal signal transmission. Featuring a female gender with two rows and a clearance hole mount type, it offers easy installation. The termination method of card extender, contact material of Beryllium Copper, and gold contact plating guarantee reliable conductivity. With a pitch of 1.27mm and voltage rating of 300VAC, it meets high-speed data transfer requirements. The hairpin contact type and straddle orientation, along with 128 positions and 4.06mm tail length, provide versatility in connectivity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for diverse environments. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it saves space on PCBs. The matte tin termination plating ensures durability. Perfect for applications in aerospace, defense, and industrial sectors, this connector is a reliable solution for your connectivity needs. Elevate your electronic designs with the ACB64DHRD.