ACB64DHRN

Heilind Number:SULACB64DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB64DHRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB64DHRN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:128
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:128
SKU:SULACB64DHRN

Detailed Description

Introducing the ACB64DHRN Board To Board PCB Connector, an essential component for high-performance electronic assemblies. Designed for demanding applications, this connector features a rugged construction with PPS and Beryllium Copper materials, ensuring reliable connectivity in harsh environments. With a current rating of 1A and a voltage capacity of 300 VAC, it meets the power requirements of various systems. The 128-position, dual-row layout offers extensive connectivity options. Gold-plated Hairpin contacts provide low contact resistance and high conductivity. Operating within a wide temperature range of -65 to 150 °C, this connector is suitable for aerospace, defense, and industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. The termination method of Card Extender and termination plating of Matte Tin ensure easy installation and durability. Trust the ACB64DHRN for secure and efficient board-to-board connections in your next project.