| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACB64DHRT |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Card Extender |
| Number of Positions: | 128 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 128 |
| SKU: | SULACB64DHRT |
ACB64DHRT
| Heilind Number: | SULACB64DHRT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACB64DHRT |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our ACB64DHRT Board To Board PCB Connector. Featuring PPS & Beryllium Copper construction with Gold plating, this female connector ensures reliable signal transmission. With two rows and 128 positions spaced at 1.27mm pitch, it offers high-density connectivity. The threaded mount and card extender termination method provide secure attachment. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 300 VAC, it's suitable for various environments. The hairpin contact type and straddle orientation further optimize performance. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it's space-efficient. The matte tin termination plating adds durability. Ideal for applications requiring robust and efficient PCB connections.

