ACB64DYFD

Heilind Number:SULACB64DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB64DYFD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB64DYFD
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:128
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB64DYFD

Detailed Description

The ACB64DYFD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring durable PPS and Beryllium Copper construction, this connector can handle high temperatures ranging from -65 to 150°C with ease. Its dual-row female design, with a pitch of 1.27mm, allows for secure and reliable connections. Contact material is plated with gold for optimal conductivity, while termination plating in matte tin ensures long-term durability. With a voltage rating of 300VAC and amperage of 1A, it meets stringent electrical requirements. The straight orientation and cantilever contact type make installation efficient, whether in clearance holes or surface mount configurations. With 128 positions and a tail length of 2.54mm, it offers ample connectivity options. Compact yet robust, this connector is ideal for aerospace, industrial, and telecommunications applications.