ACB64DYFN

Heilind Number:SULACB64DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB64DYFN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB64DYFN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:128
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:128
SKU:SULACB64DYFN

Detailed Description

Introducing the ACB64DYFN, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 1.27mm (.05 in) and featuring two rows of female contacts, this connector offers reliable connectivity in compact spaces. The contact material is beryllium copper with gold plating, ensuring excellent conductivity and durability. Operating at a maximum voltage of 300 VAC and an amperage of 1A, it meets stringent performance standards. Its cantilever contact type and straight orientation facilitate easy mating. With 128 positions and a tail length of 2.54mm (.1 in), it provides ample connectivity options. Suitable for surface mount termination, it is ideal for modern PCB assembly processes. The connector is ROHS compliant and operates in a wide temperature range from -65 to 150°C, making it perfect for diverse environments. Trust the ACB64DYFN for seamless and efficient board-to-board connections in your electronic designs.