ACB64DYFT

Heilind Number:SULACB64DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB64DYFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB64DYFT
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:128
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB64DYFT

Detailed Description

Introducing the ACB64DYFT, a high-performance connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this female connector ensures reliable connectivity in harsh environments. With a 1A amperage rating and 300VAC voltage capacity, it offers efficient power transmission. The two rows of contacts, using a threaded mount and surface termination method, provide secure PCB connectivity. The Beryllium Copper contacts with gold plating guarantee excellent signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial use. With 128 positions and a 1.27mm pitch, it enables high-density board-to-board connections. Its straight orientation, .1-inch tail length, and compact dimensions make it versatile for various PCB designs. Certified for quality and RoHS compliant, the ACB64DYFT is the perfect choice for mission-critical systems.