ACB64DYHD

Heilind Number:SULACB64DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB64DYHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB64DYHD
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:128
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB64DYHD

Detailed Description

The ACB64DYHD is a high-performance board-to-board PCB connector designed for reliable and efficient connections in electronic devices. Featuring PPS and Beryllium Copper construction, this connector ensures durability and conductivity. With a low 1A amperage rating and 300VAC voltage capacity, it is suitable for various applications. The female connector has two rows, each with 64 positions, offering ample connectivity options. Its clearance hole mount type and thru-hole termination method make installation easy and secure. Gold-plated Beryllium Copper contacts provide excellent signal transmission, while the cantilever contact type ensures a stable connection. With a pitch of 1.27mm and operating temperature range of -65 to 150°C, this connector meets stringent performance requirements. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on PCBs. Matte Tin termination plating enhances solderability. Whether used in consumer electronics or industrial equipment, the ACB64DYHD guarantees high reliability and performance.