ACB64DYHN

Heilind Number:SULACB64DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB64DYHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB64DYHN
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:128
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB64DYHN

Detailed Description

The ACB64DYHN is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it offers exceptional durability and conductivity. With an amperage rating of 1A and a voltage capacity of 300VAC, this connector ensures reliable power transmission. Its two rows and 128 positions provide ample connectivity options, while the cantilever contact type guarantees secure mating. The gold-plated contacts and matte tin termination offer excellent corrosion resistance. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its compact design, with a height of just 15.49mm and a width of 9.4mm, makes it ideal for space-constrained applications. Whether used in board-to-board or card edge connections, the ACB64DYHN delivers high performance and reliability.