ACB64DYHT

Heilind Number:SULACB64DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB64DYHT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB64DYHT
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:128
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB64DYHT

Detailed Description

Introducing the ACB64DYHT, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of beryllium copper and gold plating, this connector ensures reliable conductivity and durability. Featuring a threaded mount type and thru-hole termination method, it offers secure and stable attachment to circuit boards. The cantilever contact type and straight orientation make it easy to connect, while its 128 positions and 1.27mm pitch allow for high-density PCB layouts. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 300VAC, it is suitable for use in harsh environments. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained installations. With matte tin termination plating and compliance with RoHS regulations, the ACB64DYHT is not only high-performing but also environmentally friendly. Upgrade your PCB connections with this advanced connector.