ACB64DYRD

Heilind Number:SULACB64DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB64DYRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB64DYRD
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:128
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB64DYRD

Detailed Description

Introducing SKU ACB64DYRD, a high-performance Board to Board PCB Connector designed for precision connectivity in electronic systems. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable signal transmission. With a compact design, it is ideal for space-constrained applications. The female gender, two rows, and 128 positions offer versatile connectivity options. Gold-plated contacts and a pitch of 1.27mm guarantee optimal conductivity. Operating at voltages up to 300VAC and temperatures ranging from -65 to 150°C, it is suitable for a wide range of environments. The Cantilever contact type and Straddle orientation provide secure mating. Termination via Card Extender method with Matte Tin plating ensures easy installation. With a tail length of 4.45mm, connector height of 15.49mm, and width of 9.4mm, it offers a perfect fit on PCBs. Whether for industrial or commercial use, this connector is a reliable solution for demanding applications.