ACB64DYRN

Heilind Number:SULACB64DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB64DYRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB64DYRN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:128
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:128
SKU:SULACB64DYRN

Detailed Description

The ACB64DYRN is a high-performance board-to-board PCB connector designed for demanding applications. With a sleek gender-specific design, it features two rows of 128 cantilever contacts made of PPS and Beryllium Copper, ensuring reliable and efficient connectivity. Operating at amperages of up to 1A and voltages of 300 VAC, this connector is suitable for a wide range of electronic systems. Its gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. The connector's orientation allows for easy straddle mounting, while its compact size (9.4mm width, 15.49mm height) makes it ideal for space-constrained environments. With an operating temperature range of -65 to 150°C, it guarantees performance even in harsh conditions. Perfect for high-reliability applications, the ACB64DYRN is a top choice for engineers seeking quality and durability in their designs.